LEM 64.79.06.002.0 technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Operating Supply Voltage | 15V |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for LEM 64.79.06.002.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.