LEM 90.13.25.000.1 technical specifications.
| Accuracy | 0.9% |
| Package/Case | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Supply Voltage | 15V |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for LEM 90.13.25.000.1 to view detailed technical specifications.
No datasheet is available for this part.