LEM 90.14.46.000.0 technical specifications.
| Accuracy | 0.5% |
| Package/Case | 300 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 20V |
| Wire/Cable Diameter | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for LEM 90.14.46.000.0 to view detailed technical specifications.
No datasheet is available for this part.