LEM 90.38.46.000.0 technical specifications.
| Accuracy | 0.4% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 15V |
| Wire/Cable Diameter | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for LEM 90.38.46.000.0 to view detailed technical specifications.
No datasheet is available for this part.