
LEM AK5B420L technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Min Supply Voltage (DC) | 24V |
| Mount | Panel |
| Operating Supply Voltage | 150V |
| Overall Depth | 30.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 21.7mm |
| RoHS | Compliant |
Download the complete datasheet for LEM AK5B420L to view detailed technical specifications.
No datasheet is available for this part.
