LEM APR400B420L technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 400A |
| Frequency | 30Hz |
| Lead Free | Lead Free |
| Linearity | 0.5% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Chassis Mount, DIN Rail |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Response Time | 400ms |
| RoHS Compliant | Yes |
| Series | APR |
| RoHS | Compliant |
Download the complete datasheet for LEM APR400B420L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
