
The LEM AT10B10 is a current transducer with an accuracy of 1.5%. It is designed to operate within a temperature range of -20°C to 60°C. The device is mounted via a cable. It has an overall depth of 36.5mm and meets IP40 ratings. The LEM AT10B10 is not Reach SVHC compliant.
LEM AT10B10 technical specifications.
| Accuracy | 1.5% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Overall Depth | 36.5mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Response Time | 100ms |
| Wire/Cable Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for LEM AT10B10 to view detailed technical specifications.
No datasheet is available for this part.
