The CASR50-NP is an industrial-grade IC with 10 terminals, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.25V. The device is packaged in the X-XXSS-P10 package type. It is designed for industrial applications and has a single function.
LEM CASR50-NP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | X-XXSS-P10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for LEM CASR50-NP to view detailed technical specifications.
No datasheet is available for this part.