LEM DHR1000C10 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 1kA |
| Flammability Rating | UL94 V-0 |
| Frequency | 6kHz |
| Linearity | 1% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage (DC) | 50V |
| Min Supply Voltage (DC) | 20V |
| Mount | Panel, Screw |
| Number of Channels | 1 |
| Operating Supply Voltage | 50V |
| Overall Depth | 25mm |
| Package Quantity | 6 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Response Time | 150ms |
| Series | DHR |
| Wire/Cable Diameter | 32mm |
| RoHS | Compliant |
Download the complete datasheet for LEM DHR1000C10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
