LEM DHR300C240 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 300A |
| Frequency | 6kHz |
| Linearity | 1% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Panel |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 150ms |
| Series | DHR |
| RoHS | Compliant |
Download the complete datasheet for LEM DHR300C240 to view detailed technical specifications.
No datasheet is available for this part.