
The LEM DHR500C5 is a current sensor module with an accuracy of 1% and a maximum operating temperature range of -40°C to 70°C. It has a maximum supply current of 30mA and an operating supply voltage of 50V. The module is designed for panel mounting and has a response time of 150ms. The DHR500C5 is RoHS compliant and features a flammability rating of UL94 V-0. It is available in a module package with a weight of 260g and a packaging style of bulk.
LEM DHR500C5 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 500A |
| Flammability Rating | UL94 V-0 |
| Frequency | 6kHz |
| Linearity | 1% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Panel |
| Nominal Supply Current | 30mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 50V |
| Output Voltage | 5V |
| Overall Depth | 25mm |
| Package Quantity | 6 |
| Packaging | Bulk |
| Response Time | 150ms |
| RoHS Compliant | Yes |
| Series | DHR |
| Weight | 260g |
| Wire/Cable Diameter | 32mm |
| RoHS | Compliant |
Download the complete datasheet for LEM DHR500C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
