
The LEM DHR600C10 is a current transducer with an accuracy of 1%. It is packaged in a 600-series case and is rated for panel mount with screw connections. The device operates within a temperature range of -40°C to 70°C and is compliant with UL94 V-0 flammability standards. It can handle a maximum supply voltage of 50V and a minimum of 20V. The transducer has a response time of 150ms and a wire diameter of 32mm.
LEM DHR600C10 technical specifications.
| Accuracy | 1% |
| Package/Case | 600 |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 50V |
| Min Supply Voltage (DC) | 20V |
| Mount | Panel, Screw |
| Operating Supply Voltage | 50V |
| Overall Depth | 25mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Response Time | 150ms |
| Wire/Cable Diameter | 32mm |
| RoHS | Compliant |
Download the complete datasheet for LEM DHR600C10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.