The FRS 1000-SUH is a high-performance current transducer based on Rogowski coil technology (Fast Rogowski & small design). It is designed for the electronic measurement of AC currents with pulsed DC components, providing galvanic isolation between the primary and secondary circuits. It features a unipolar 0-5V DC RMS output and is optimized for space-constrained applications requiring high accuracy and fast response.
Checking distributor stock and pricing after the page loads.
| Primary Nominal Current | 1000A |
| Measuring Range | 3000A |
| Output Signal Type | DC RMS Voltage |
| Output Voltage Range | 0-5V |
| Supply Voltage | 12-24V |
| Accuracy | 0.65% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Technology | Rogowski Coil / Open Loop |
| RoHS | Compliant |
| Ce | Certified |
| Ul | UL 94-V0 Housing |