The FRS 1000-SUIH is an open-loop coreless Hall effect current transducer designed for the electronic measurement of DC, AC, and pulsed currents. It features a square aperture for busbar mounting and provides a unipolar 4-20mA output signal with galvanic separation between the primary and secondary circuits.
LEM FRS 1000-SUIH technical specifications.
| Nominal Current | 1000A |
| Measuring Range | 3000A |
| Output Signal | 4-20mA |
| Supply Voltage | 12 - 24V DC |
| Accuracy | 0.65% |
| Operating Temperature | -40 to +85°C |
| Bandwidth | 1000kHz |
| Isolation Voltage | 18.5kV |
| Ul | UL 94-V0 recognized materials |
| RoHS | Compliant |
Download the complete datasheet for LEM FRS 1000-SUIH to view detailed technical specifications.
No datasheet is available for this part.