The FRS 1500-S is a fast Rogowski coil current transducer optimized for the electronic measurement of AC currents. It features a compact design, high bandwidth, and galvanic separation between the primary and secondary circuits. It is designed for mounting on primary conductors and is commonly used in welding, power supplies, and renewable energy applications.
LEM FRS 1500-S technical specifications.
| Nominal Current | 1500A |
| Measuring Range | 4500A |
| Supply Voltage | 12 - 24V |
| Accuracy | 0.65% |
| Operating Temperature Range | -40 to +85°C |
| Secondary Signal | 4-20mA |
| Primary Signal | AC + DCType |
| RoHS | Compliant |
| Ce | Yes |
Download the complete datasheet for LEM FRS 1500-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.