The FRS 1500-SBI is a current transducer for the electronic measurement of AC and DC currents. It features a fast Rogowski and small design (OLCI) using Open Loop Hall Effect technology. It provides galvanic separation between the primary and secondary circuits and outputs an instantaneous 4-20mA signal.
Checking distributor stock and pricing after the page loads.
| Nominal Primary Current | 1500A |
| Measuring Range | 4500A |
| Secondary Signal | 4-20mA |
| Supply Voltage | 12 - 24V DC |
| Accuracy | 0.65% |
| Operating Temperature Range | -40 / 85°C |
| Technology | Open Loop Hall Effect |
| RoHS | Compliant |