The FRS 1500-SUIH is part of the FRS OLCI (Fast Rogowski and small design) series. It is an open-loop Hall effect technology based current transducer designed for the electronic measurement of AC and DC currents. It features a nominal current of 1500A with a primary measuring range up to 4500A. The device provides an instantaneous unipolar 4-20mA current output and operates on an external unipolar DC supply voltage of 12-24V. It is designed for primary fastening mounting and is suitable for high-speed industrial applications.
Checking distributor stock and pricing after the page loads.
| Nominal Current | 1500A |
| Measuring Range | 4500A |
| Secondary Signal | 4-20mA |
| Supply Voltage Range | 12-24V |
| Accuracy | 0.65% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Technology | Open Loop Hall Effect / Fast Rogowski |
| RoHS | Compliant |
| Ce | Certified |