The FRS 2000-SBI is a coreless current transducer based on Hall effect Open Loop Coreless Integral (OLCI) technology. It is designed for electronic measurement of DC, AC, and pulsed current with galvanic separation between the primary and secondary circuits. It features a bipolar measurement range up to 2000A with a 4-20 mA instantaneous current output. The sensor is factory calibrated and provides high bandwidth and very low delay time, suitable for industrial, traction, and trackside applications.
LEM FRS 2000-SBI technical specifications.
| Primary Nominal RMS Current | 2000A |
| Output Signal | 4-20mA |
| Supply Voltage | 12 to 24V DC |
| Aperture Width | 104mm |
| Bandwidth | > 1MHz |
| Delay Time | < 400ns |
| Operating Temperature | -40 to 85°C |
| Measurement Type | Bi-polar |
| Safety Standard | IEC 62477-1: 2022 |
| Safety Standard | IEC 61010-1: 2010 |
| Railway Applications | EN 50155: 2021 |
Download the complete datasheet for LEM FRS 2000-SBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.