The FRS 2000-SUH is a high-performance current transducer based on Fast Rogowski technology with a small form factor. It is designed for electronic measurement of AC and DC currents (secondary unipolar 4-20mA) with galvanic separation between the primary and secondary circuits. It features high accuracy and a wide operating temperature range for industrial automation and power supply applications.
LEM FRS 2000-SUH technical specifications.
| Nominal Current | 2000A |
| Measuring Range | 6000A |
| Secondary Signal | 4-20mA |
| Supply Voltage | 12 - 24V DC |
| Accuracy | 0.65% |
| Operating Temperature Range | -40 to 85°C |
| Technology | Open loop Hall effect / Fast Rogowski |
| RoHS | Compliant |
| Ce | Certified |
Download the complete datasheet for LEM FRS 2000-SUH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.