The FRS 2000-SUIH is a coreless current transducer based on Hall Effect Open Loop Coreless Integral (OLCI) technology. It is designed for electronic measurement of DC, AC, and pulsed currents with galvanic separation between the primary and secondary circuits. It features high bandwidth, low delay time, and is specifically designed for high-current industrial, traction, and trackside applications where magnetic offset must be avoided.
LEM FRS 2000-SUIH technical specifications.
| Primary Nominal RMS Current | 2000A |
| Measuring Range | 9000A |
| Output Signal Type | Instantaneous 0-5VV |
| Supply Voltage Range | 12 to 24V DC |
| Aperture Width | 104mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Accuracy | 0.65% |
| Bandwidth | > 1MHz |
| Delay Time | < 400ns |
| Safety Standard | IEC 62477-1: 2022 |
| Railway Standard | EN 50155: 2021 |
| Safety Standard | UL 61010-1 |
Download the complete datasheet for LEM FRS 2000-SUIH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.