The FRS 2500-SBI is part of the FRS series of coreless current sensors utilizing Open Loop Coreless Integral (OLCI) technology. It is designed for electronic measurement of DC, AC, and pulsed currents with galvanic separation between the primary and secondary circuits. It features a 104mm aperture, high bandwidth, and a unipolar or bipolar measurement range up to 9000A depending on the specific model configuration.
LEM FRS 2500-SBI technical specifications.
| Primary Nominal RMS Current | 2500A |
| Output Signal | 4-20mA |
| Supply Voltage Range | 12 to 24V DC |
| Operating Temperature Range | -40 to +85°C |
| Bandwidth | > 1MHz |
| Aperture Width | 104mm |
| Delay Time | < 400ns |
| Safety Standard | IEC 62477-1: 2022 |
| Industrial Standard | IEC 61800-5-1: 2022 |
| Railway Standard | EN 50155: 2021 |
Download the complete datasheet for LEM FRS 2500-SBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.