The FRS 2500-SBIH is a current transducer based on Fast Rogowski & small design (FRS) technology for the electronic measurement of AC and pulsed DC current. It features an instantaneous unipolar 4-20mA output and is designed for applications requiring high bandwidth and compact footprints.
LEM FRS 2500-SBIH technical specifications.
| Nominal Current | 2500A |
| Measuring Range | 7500A |
| Secondary Signal | 4-20mA |
| Supply Voltage | 12 - 24V |
| Accuracy | 0.65% |
| Operating Temperature | -40 / 85°C |
| Technology | Open loop Hall effect / Fast Rogowski |
| RoHS | Compliant |
| Ul | Listed |
Download the complete datasheet for LEM FRS 2500-SBIH to view detailed technical specifications.
No datasheet is available for this part.