The FRS 2500-SUH is a high-bandwidth open loop current transducer based on LEM's coreless Hall effect technology. It is designed for the electronic measurement of DC, AC, and pulsed currents with galvanic separation. It features a unipolar 4-20mA output, low power consumption, and a high isolation voltage of up to 18.5 kV. The 'H' suffix typically denotes a horizontal mounting configuration or traction-specific version with a square aperture for busbar attachment.
LEM FRS 2500-SUH technical specifications.
| Primary Nominal RMS Current | 2500A |
| Measuring Range | 7500A |
| Supply Voltage | 12 - 24V DC |
| Output Signal | 4-20mA |
| Frequency Bandwidth | 1000kHz |
| Accuracy | 1% |
| Operating Temperature | -40 to 85°C |
| Isolation Voltage | 18.5kV |
| Aperture Dimension | 111.4 x 18.7mm |
| Ul | UL 94-V0 |
| RoHS | Compliant |
| Standards | EN 50178, EN 50155 |
Download the complete datasheet for LEM FRS 2500-SUH to view detailed technical specifications.
No datasheet is available for this part.