The FRS 2500-SUI is part of the FRS OLCI (Fast Rogoski & small design) series, utilizing Open Loop Hall Effect and Rogowski technologies for high-performance current measurement. It features an instantaneous unipolar 4-20mA output signal and is designed for high-current applications including smart grids, welding, and renewable energy systems. It operates on a 12-24V external DC unipolar supply and offers an accuracy of 0.65%.
LEM FRS 2500-SUI technical specifications.
| Nominal Current | 2500A |
| Measuring Range | 7500A |
| Secondary Signal | 4-20mA |
| Supply Voltage | 12 - 24V DC |
| Accuracy | 0.65% |
| Operating Temperature Range | -40 / 85°C |
| Primary Signal Type | AC + DC |
| Technology | Open Loop Hall Effect / Fast Rogowski |
| Ce | Compliant |
| RoHS | Compliant |
Download the complete datasheet for LEM FRS 2500-SUI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.