The FRS 2500-SUIH is an open-loop current transducer based on Coreless Hall Effect technology. It is designed for electronic measurement of DC, AC, and pulsed currents with galvanic separation between the primary and secondary circuits. This traction-version model features a compact square aperture, panel mounting capabilities, and 4-20mA unipolar output for high-current applications.
LEM FRS 2500-SUIH technical specifications.
| Primary Nominal Current | 2500A |
| Measuring Range | 9000A |
| Supply Voltage | +12 to +24VDC |
| Output Signal | 4-20mA |
| Bandwidth | 1000kHz |
| Accuracy | 1% |
| Isolation Voltage | 18.5kV |
| Operating Temperature Range | -25 to +85°C |
| Aperture Size | 111.4 x 18.7mm |
| Termination Style | 5045-04AMolex |
| RoHS | Compliant |
| Flammability Rating | UL 94-V0 |
Download the complete datasheet for LEM FRS 2500-SUIH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.