The FRS 3000-S is a high-performance coreless current transducer designed for the electronic measurement of DC, AC, and pulsed currents with galvanic separation. Utilizing Open Loop Coreless Integral (OLCI) technology, it provides accurate measurements up to 9000 A peak in a lightweight, compact form factor featuring a 104 mm aperture.
LEM FRS 3000-S technical specifications.
| Primary nominal RMS current | 3000A |
| Supply Voltage | 12 to 24V DC |
| Operating Temperature Range | -40 to 85°C |
| Frequency Bandwidth | > 1MHz |
| Delay Time | < 400ns |
| Aperture Width | 104mm |
| Output Signal | 0-5V |
| Safety Standard | IEC 62477-1: 2022 |
| Railway Standard | EN 50155: 2021 |
| Ul Listing | UL 61010-1 |
Download the complete datasheet for LEM FRS 3000-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.