The FRS 3000-SBIH is a high-performance open-loop Hall effect current transducer designed for the measurement of AC, DC, and pulsed currents. Part of the FRS Fast Rogowski and Small design series, it features a 3000A nominal primary current rating and is optimized for low-voltage, high-power applications such as electric vehicle inverters, starter generators, and smart grid automation. It provides galvanic separation between the primary circuit and the secondary circuit and is designed for primary fastening mounting.
Checking distributor stock and pricing after the page loads.
| Nominal Primary Current | 3000A |
| Measuring Range | 9000A |
| Output Signal | 4-20mA |
| Supply Voltage Range | 12 - 24V DC |
| Accuracy | 0.65% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Technology | Open Loop Hall Effect |
| RoHS | Compliant |
| Application | Automotive / Power Electronics |