The FRS 3000-SUIH is an open loop current transducer based on Coreless Hall Effect technology. It is designed for the electronic measurement of AC and DC currents with galvanic separation between the primary and secondary circuits. It features a unipolar 4-20mA output, low power consumption, and a wide frequency bandwidth from DC to 1000 kHz. The device is housed in an insulated plastic case recognized according to UL 94-V0 and is suitable for traction and industrial applications.
LEM FRS 3000-SUIH technical specifications.
| Nominal Primary Current | 3000A |
| Measurement Range | 9000A |
| Output Signal | 4-20mA |
| Supply Voltage | 12-24V DC |
| Frequency Bandwidth | 1000kHz |
| Accuracy | 1% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Isolation Voltage | 18.5kV |
| Mass | 1500g |
| Flammability | UL 94-V0 |
| RoHS | Compliant |
Download the complete datasheet for LEM FRS 3000-SUIH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.