LEM HAC200-S technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 200A |
| Frequency | 50kHz |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 18mA |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Response Time | 7us |
| RoHS Compliant | Yes |
| Series | HAC |
| RoHS | Compliant |
Download the complete datasheet for LEM HAC200-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
