
The HAC800-S current sensor from LEM offers 1% accuracy and a high current sensing capability of 800A. It operates within a temperature range of -10°C to 80°C and has a response time of 7us. The module is designed for chassis mount applications and is available in bulk packaging with 15 units per package. The device is compliant with RoHS regulations and is suitable for use in a variety of applications.
LEM HAC800-S technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 800A |
| Frequency | 50kHz |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 25mA |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Response Time | 7us |
| RoHS Compliant | Yes |
| Series | HAC |
| RoHS | Compliant |
Download the complete datasheet for LEM HAC800-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
