LEM HAH1DR-200S technical specifications.
| Current Sensing | 200A |
| Frequency | 30kHz |
| Linearity | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 6us |
| Sensitivity | 10mV/A |
| RoHS | Compliant |
Download the complete datasheet for LEM HAH1DR-200S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.