LEM HAH1DR 500-S technical specifications.
| Type | Open Loop |
| Sensing Current Type | AC|DC |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Response Time | 6us |
| Operating Frequency | 30kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 4.75V |
| Sensitivity | 4mV/A |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for LEM HAH1DR 500-S to view detailed technical specifications.
No datasheet is available for this part.