The HAH1DR 900-S is a 4-pin Hall effect current sensor from LEM, suitable for AC and DC current sensing. It operates within a temperature range of -40 to 125°C and has a typical response time of 5 ms. The sensor's sensitivity is 2.22 and it can operate with a supply voltage between 4.75 and 5.25V. The module is classified as a module and has a pin count of 4.
LEM HAH1DR 900-S technical specifications.
| Type | Open Loop |
| Sensing Current Type | AC|DC |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Response Time | 5us |
| Operating Frequency | 30kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 4.75V |
| Sensitivity | 2.22mV/A |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for LEM HAH1DR 900-S to view detailed technical specifications.
No datasheet is available for this part.