LEM HAT1500-S technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 1.5kA |
| Frequency | 25kHz |
| Linearity | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Chassis Mount, Base |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Overall Depth | 37mm |
| Package Quantity | 5 |
| Packaging | Tray |
| Response Time | 5us |
| Series | HAT |
| Wire/Cable Diameter | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HAT1500-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.