
The HLSR 10-SM current sensor module from LEM offers 1% accuracy and a frequency response of 400kHz. It can sense currents up to 10A and operates within a temperature range of -40°C to 105°C. The module is surface mountable and RoHS compliant, with a maximum supply current of 25mA and a maximum supply voltage of 5.5V.
LEM HLSR 10-SM technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 10A |
| Frequency | 400kHz |
| Linearity | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Response Time | 2.5us |
| RoHS Compliant | Yes |
| Sensitivity | 80mV/A |
| Series | HLSR-P |
| RoHS | Compliant |
Download the complete datasheet for LEM HLSR 10-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.