LEM HLSR 40-SM/SP33 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 40A |
| Frequency | 400kHz |
| Linearity | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage (DC) | 3.465V |
| Min Supply Voltage (DC) | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Response Time | 2.5us |
| Sensitivity | 20mV/A |
| Series | HLSR-P |
| RoHS | Compliant |
Download the complete datasheet for LEM HLSR 40-SM/SP33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.