The LEM HLSR50-P is an industrial-grade specialized IC with a single function and ten terminals. It operates within a temperature range of -40 to 105 degrees Celsius. The device has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The JEDEC package code is R-XXSS-X10, indicating a radial package type. This IC is suitable for use in industrial applications.
LEM HLSR50-P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-X10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for LEM HLSR50-P to view detailed technical specifications.
No datasheet is available for this part.