LEM HMS15-P technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 15A |
| Frequency | 50kHz |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Response Time | 5us |
| Series | HMS |
| RoHS | Compliant |
Download the complete datasheet for LEM HMS15-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
