The LEM HMSR 30-SMS is an open-loop current sensor module with ±1.25% accuracy, suitable for sensing both AC and DC currents. It operates within a temperature range of -40°C to 125°C and can withstand a maximum supply voltage of 5.5V. The module has a typical response time of 10μs and a maximum operating frequency of 300kHz. It is available in a SOIC-10 package and is classified as a module.
LEM HMSR 30-SMS technical specifications.
| Type | Open Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±1.25% |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Response Time | 10us |
| Operating Frequency | 300kHz |
| Module/IC Classification | Module |
| Maximum Output Voltage | 2V |
| Min Operating Supply Voltage | 4.5V |
| Sensitivity | 26.67mV/A |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 10 |
| Package/Case | SOIC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for LEM HMSR 30-SMS to view detailed technical specifications.
No datasheet is available for this part.