LEM HO 25-NSM-0000 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 25A |
| Frequency | 250kHz |
| Linearity | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Response Time | 3.5us |
| RoHS Compliant | Yes |
| Series | HO-NSM-0000 |
| RoHS | Compliant |
Download the complete datasheet for LEM HO 25-NSM-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.