LEM HTB50-TP technical specifications.
| Accuracy | 1% |
| Current Sensing | 50A |
| Frequency | 50kHz |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Voltage | 4V |
| Overall Depth | 14mm |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Secondary Current | 150A |
| Series | HTB |
| RoHS | Compliant |
Download the complete datasheet for LEM HTB50-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.