LEM HTR300-SB technical specifications.
| Accuracy | 2% |
| Package/Case | Module |
| Current Sensing | 300A |
| Frequency | 10kHz |
| Linearity | 1% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Chassis Mount, Panel |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Overall Depth | 21.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 10us |
| RoHS Compliant | Yes |
| Series | HTR |
| Wire/Cable Diameter | 21mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HTR300-SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.