
The HX03-P current sensor module from LEM offers 1% accuracy and a frequency response of 50kHz. It can handle currents up to 3A and operates within a temperature range of -25°C to 85°C. The module is designed for through-hole or PCB mounting and is packaged in a tray. It is compliant with RoHS regulations and has a response time of 3us.
LEM HX03-P technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Sensing | 3A |
| Frequency | 50kHz |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 15mA |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Voltage | 625mV |
| Overall Depth | 15.4mm |
| Packaging | Tray |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | HX |
| Width | 15.4mm |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HX03-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
