LEM HX10-P/SP2 technical specifications.
| Accuracy | 1% |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 12V |
| Mount | PCB |
| Nominal Input Voltage | 12V |
| Operating Supply Voltage | 15V |
| Output Voltage | 625mV |
| Overall Depth | 15.4mm |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Width | 19mm |
| Wire/Cable Diameter | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HX10-P/SP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.