LEM HXS20-NP/SP2 technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Rating | 20A |
| Current Sensing | 20A |
| Frequency | 50kHz |
| Lead Free | Lead Free |
| Linearity | 0.5% |
| Max Frequency | 50kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 22mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 5us |
| Series | HXS |
| Weight | 10g |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HXS20-NP/SP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.