LEM HY15-P technical specifications.
| Accuracy | 1% |
| Package/Case | Module |
| Current Rating | 15A |
| Current Sensing | 15A |
| Flammability Rating | UL94 V-0 |
| Frequency | 50kHz |
| Linearity | 1% |
| Max Frequency | 50kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 12V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Voltage | 4V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | HY |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for LEM HY15-P to view detailed technical specifications.
No datasheet is available for this part.
