The LA 205-S/SP1 is a closed loop hall effect current sensor from LEM, offering ±0.8% accuracy. It operates within a temperature range of -10°C to 85°C and can handle a typical response time of 1 ms. The module is powered by a supply voltage of 12 to 15V and has a 3-pin configuration.
LEM LA 205-S/SP1 technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.8% |
| Max Operating Supply Voltage | 15V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Typical Response Time | 1us |
| Operating Frequency | 100kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 12V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for LEM LA 205-S/SP1 to view detailed technical specifications.
No datasheet is available for this part.