The LA 55-TP/SP17 is a closed loop hall effect current sensor from LEM, suitable for AC and DC sensing applications. It offers an accuracy of 0.9% and can operate at supply voltages up to 15V. The sensor has a typical response time of 1ms and can handle operating frequencies up to 200kHz. It is a 3-pin module with a minimum operating supply voltage of 12V and can withstand temperatures between -40°C and 85°C.
LEM LA 55-TP/SP17 technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | 0.9% |
| Max Operating Supply Voltage | 15V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Response Time | 1us |
| Operating Frequency | 200(Max)kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 12V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for LEM LA 55-TP/SP17 to view detailed technical specifications.
No datasheet is available for this part.