The LA05-PB current sensor from LEM offers 5A current sensing with 1.5% accuracy and a response time of 3us. It is available in a module package with a through hole mount. The sensor operates within a temperature range of -10°C to 80°C and has a maximum supply current of 24mA. The LA05-PB is a lead-free device suitable for general use.
LEM LA05-PB technical specifications.
| Accuracy | 1.5% |
| Package/Case | Module |
| Current Rating | 5A |
| Current Sensing | 5A |
| Frequency | 150kHz |
| Height | 20mm |
| Lead Free | Lead Free |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 24mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 4V |
| Packaging | Bulk |
| Response Time | 3us |
| Series | LA |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for LEM LA05-PB to view detailed technical specifications.
No datasheet is available for this part.