LEM LA20-PB technical specifications.
| Accuracy | 1.5% |
| Package/Case | Module |
| Current Rating | 20A |
| Current Sensing | 20A |
| Frequency | 150kHz |
| Height | 20mm |
| Lead Free | Contains Lead |
| Linearity | 1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 36.7mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 4V |
| Packaging | Bulk |
| Response Time | 3us |
| Series | LA |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for LEM LA20-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
